| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0017 |
| Color: | Red |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170017 AA-2140T |
| SKU: | MOL19017-0017 |
19017-0017
| Heilind Number: | MOL19017-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Easily and securely connect wires with our InsulKrimp Quick Disconnect, designed for 18-22 gauge wires with Mylar tape insulation. This female connector features a durable brass construction with tin plating, ensuring reliable conductivity up to 600 volts. The red PVC housing provides excellent insulation, with a 6.35 x 0.81mm tab for easy attachment. Operating in temperatures ranging from -50 to 105°C, it's suitable for various environments. RoHS compliant, this connector meets strict environmental standards. Perfect for industrial or DIY projects, it offers a convenient and efficient solution for wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0055 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19043-0001 | Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size, Non-Plated | ![]() |
| Molex 19070-0024 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Tape | ![]() |
| Molex 19070-0084 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0087 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19073-0043 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 19.80mm, Mylar Tape Carrier | ![]() |
| Molex 19115-0010 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19198-0007 | Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


