| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-2041 |
| Color: | Natural |
| Series: | 1625 - Standard .062" |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003062041 1625-4P |
| Contact Detail: | 1x4 |
| SKU: | MOL03-06-2041 |
03-06-2041
| Heilind Number: | MOL03-06-2041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 03-06-2041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, with Standard Mounting Ears
More >>Specifications
Detailed Description
Enhance your power circuit connections with this Standard .062" Plug, designed for reliable performance in a variety of applications. Featuring a natural color and crafted from durable nylon, it offers a secure housing for up to 4 contacts in a single row. With an amperage rating of 5A and a panel mount design, it ensures efficient power transfer even in demanding environments. Polarized for easy mating, it guarantees proper alignment. Compliant with RoHS standards and certified by CSA and UL agencies, this connector prioritizes safety and quality. Perfect for wire-to-wire setups, it's a essential component in any electronic assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


