| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-0856 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511100856 |
| SKU: | MOL51110-0856 |
51110-0856
Specifications
Detailed Description
Enhance your connectivity with the Black Milli-Grid Receptacle, featuring a durable polyester housing and 2mm pitch. With 8 contacts across 2 rows, this component is ideal for signal applications, operating reliably in temperatures ranging from -40 to 105 °C. Designed for secure mating, it ensures a stable connection with locking capability. Compliant with RoHS standards, this connector is a trustworthy choice for your Pin & Socket Housing needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Molex 120085-0003 | Ultra-Lock (M12) Single Keyway with PG7 Cable Fitting, Male, 4 Pole, Straight, Cable Diameter 3.30-6.60mm | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 501330-0400 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, White | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51110-0460 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51110-1056 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| Molex 51110-2451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 24 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
| Molex 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp | ![]() |
| Molex 87568-1493 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
| Molex 87568-3093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 30 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |


