08-58-0187

Heilind Number:MOL08-58-0187
Manufacturer:Molex
Manufacturer Number:08-58-0187
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK Trifurcon Crimp Terminal 6438, 20-18 AWG, Reel, Phosphor Bronze Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-58-0187
Series:6838 - KK 396 - Trifurcon
Connector Type:KK 396, Trifurcon
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.27 µm
Wire Size:18 AWG, 20 AWG
Connector System:Wire to Board
Contact Termination Plating:Nickel
Wire Insulation Diameter:2.79 mm
Part Aliases:0008580187 6838-A(P558)
SKU:MOL08-58-0187

Detailed Description

Enhance your connectivity with the KK Trifurcon Crimp Terminal 6438, designed for reliable performance. This female terminal, part of the 6838 - KK 396 series, is ideal for 18-20 AWG wire connections. Crafted from high-quality phosphor bronze with a gold (Au) plating, it ensures optimal conductivity. Suitable for power applications, it offers secure crimp or compression termination. With RoHS compliance and nickel plating, it meets stringent industry standards. Individually packaged on a reel, it's convenient for large-scale projects. Elevate your wire to board connections with this essential component.