Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-84-4042 |
Color: | Natural |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 4.3 mm |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | .9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010844042;A-42002-4A2A1 |
SKU: | MOL10-84-4042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |