| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105300-1200 |
| Series: | 105300 - Nano-Fit |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Contact Plating: | Tin Over Nickel |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .381 µm |
| Mating Cycles: | 50 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | .13 - .2 mm², 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 1.3 mm |
| Product Name: | Nano-Fit |
| Part Aliases: | 1053001200 |
| SKU: | MOL105300-1200 |
105300-1200
Specifications
Detailed Description
Enhance your power connections with our Nano-Fit Crimp Terminal for females, designed for seamless integration in Wire to Board connector systems. With a contact material of High Conductivity Copper and contact plating of Tin over Nickel, you can trust in its durability and performance. This terminal, suited for wire sizes 24 AWG to 26 AWG, offers secure crimp or compression termination methods, ensuring reliable conductivity. Meeting RoHS compliance, it guarantees environmental responsibility. With a voltage rating of 250 V AC/DC and amperage of 6.5 A, it's perfect for power circuit applications. Packaged conveniently on a reel, it's ideal for bulk usage. Experience high-quality connectivity with our Nano-Fit Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105300-2200 | Nano-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 22-20 AWG | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Bag | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 22-20 AWG | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Bag | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50394-8100 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Lead-Free | ![]() |
| Molex 87568-3093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 30 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2020 | 508716 - Change to Product. select nano-fit terminals will be transitioning from bright tin to matte tin to improve oxidation resistance on the crimp are of terminal. | Download | |||
| 04/01/2018 | 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


