| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105418-0314 |
| Series: | 105418 - Mega-Fit |
| Amperage: | 25 A |
| Connector Type: | Mega-Fit |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .356 µm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 3.15 - 3.58 mm |
| Product Name: | Mega-Fit |
| Part Aliases: | 1054180314 |
| SKU: | MOL105418-0314 |
105418-0314
Specifications
Detailed Description
Enhance power connectivity with our Mega-Fit Crimp Terminal, meticulously designed for optimal performance. Featuring a male connector with 0.35µm Gold (Au) plating, it ensures superior conductivity and durability. Compatible with 14 and 16 AWG wire sizes, this terminal is perfect for a wide range of applications. With a 25 A amperage rating and 600 V AC/DC voltage capacity, it guarantees reliable power transmission. Crafted with high conductivity copper, it offers excellent signal integrity. The crimp or compression termination method ensures a secure and stable connection. RoHS compliant and with matte tin termination plating, it meets international environmental and quality standards. Whether for industrial or commercial use, the Mega-Fit Crimp Terminal is the ideal choice for your power circuit needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 213309-1400 | Hand Crimp Tool for Mega-Fit Crimp Terminals, 16 AWG, UL1007 and UL1015 Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download | |||


