| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206461-0400 |
| Color: | Black |
| Series: | 206461 - Micro-Fit+ |
| Connector Type: | Micro-Fit+ |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Micro-Fit+ Header Link:206832 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2064610400 |
| SKU: | MOL206461-0400 |
206461-0400
Specifications
Detailed Description
Enhance your power connectivity with this Micro-Fit+ Receptacle Housing in sleek black. Designed for dual-row assembly with 4 circuits, this durable housing is UL 94V-0 compliant, ensuring safety and reliability. Crafted from high-quality nylon, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications. With its polarized design and secure locking mechanism, it guarantees a perfect fit with Micro-Fit+ Headers. Glow-wire capable and RoHS compliant, this housing meets stringent industry standards for quality and performance. Upgrade your wire-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 30-26 AWG | ![]() |
| Molex 206460-0031 | Micro-Fit+ Crimp Terminal, Female, Tin (Sn) Plating, 18 AWG | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 206462-0200 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 2 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 212528-0400 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 4 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0600 | Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 6 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black | ![]() |
| Molex 215922-0401 | Micro-Fit+ Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire Capable, Black | ![]() |
| Molex 215953-0031 | Micro-Fit+ Crimp Terminal, Male, Matte Tin (Sn) Plating, 18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2026 | 517514 - Packaging Method/Quantity Changing. will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


