| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 121023-0377 |
| Series: | 121023 - mPm |
| Amperage: | 16 A |
| Connector Type: | mPm |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 18 mm |
| Voltage: | 250 V AC / 300 V DC |
| IP Rating: | IP65, IP67 |
| Orientation: | 90° Angle |
| Number of Poles: | 3 |
| Body Material: | Polypropylene |
| Operating Temperature Range: | -40 - 90 °C |
| Contact Mating Area Plating: | Silver |
| Part Aliases: | 1210230377 C18311N21 |
| SKU: | MOL121023-0377 |
121023-0377
Specifications
Detailed Description
Enhance connectivity with our black 183 PG11 Connector, designed for optimal performance in demanding environments. Featuring a durable Polypropylene body and Silver-plated Brass contacts, this mPm connector ensures reliable power transmission with an amperage of 16 A and a voltage rating of 250 V AC / 300 V DC. Its IP65/67 rating guarantees protection against dust and water ingress, while a wide operating temperature range from -40°C to 90°C ensures suitability for various applications. With a right-angle body orientation and 90° angle orientation, it offers flexibility in installation. Ideal for industrial use, this non-catalog item is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this high-performance circular DIN connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Molex 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for tab dimensions 1.5mm x 0.8mm, Wire Size > 1.0mm | ![]() |
| Molex 64323-1319 | 1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download | |||
| 03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download | |||
| 11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download | |||
| 04/20/2020 | 507080 - Packaging Method/Quantity Changing. | Download | |||
| 09/10/2019 | 506771 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/23/2015 | GCM 10695088 - Supplier Change. This is to inform you that Molex is adding a second source for 2 components used in some of the DIN product line. | Download | |||


