| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64323-1039 |
| Series: | 64323 - CMC - CP Terminal |
| Amperage: | 12 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 - 2.8 mm |
| Part Aliases: | 0643231039 |
| SKU: | MOL64323-1039 |
64323-1039
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance CMC - CP Terminal. Designed for female connectors, it boasts a durable construction with a high copper contact material and tin plating for optimal power transmission. The crimp or compression termination method ensures secure and efficient installation, accommodating wire sizes ranging from 14 AWG to 16 AWG. With a voltage rating of 14 V DC, it's perfect for various power applications in vehicles. RoHS compliant and featuring a wire-to-wire connector system, this terminal guarantees both reliability and convenience in automotive settings. Elevate your connectivity standards with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| Molex 121023-0377 | CONNECTOR 183 PG11 BLACK H12 NON-CATALOG ITEM | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517139 - Capacity/ Supplier Change & transfer. This notification is to inform all Chinese customers about the manufacturing location transfer from US to China and new supplier qualification for raw material that have been used to the impacted parts. No changes will be made to product as part of this change. | Download | |||
| 12/19/2023 | 513586 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional capacity tooling that will affect the product listed. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


