| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 130006-0091 |
| Series: | 130006 |
| Amperage: | 13 A |
| Connector Type: | Mini-Change |
| Gender: | Female-Pigtail |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| Voltage: | 600 V |
| IP Rating: | IP67 |
| Connector End 1: | Mini-Change |
| Connector End 2: | Pigtail |
| Orientation: | Straight to Pigtail |
| Number of Poles: | 2 |
| Body Material: | PVC |
| Cable Diameter: | 9.4 mm |
| Cable Type: | STOOW |
| Cable Length: | 1.83 m |
| Jacket Material: | PVC |
| Keyway Polarization: | Single |
| Operating Temperature Range: | -20 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Wire Size: | 16 AWG |
| Coupling Nut Material: | Black Epoxy Coated Zinc |
| Coupling Nut Style: | Threaded |
| Part Aliases: | 1300060091 102000A01F060 |
| SKU: | MOL130006-0091 |
130006-0091
Specifications
Detailed Description
Enhance connectivity with our Mini-Change A-Size Single-Ended Cordset, meticulously crafted for optimal performance. Featuring 2 Poles and a Female (Straight) to Pigtail configuration, this cordset is designed for seamless integration in various applications. The 16 AWG PVC Cable, measuring at 1.83m (6.0') in length, ensures reliable power and signal transmission. With a rugged construction and IP67 rating, it withstands harsh environments with ease. The Copper Alloy contacts, plated with Gold over Nickel, guarantee high conductivity and durability. Operating temperature ranging from -20 to 105 °C, along with a 600V voltage rating, make it suitable for diverse settings. RoHS compliant and meticulously engineered, this cordset is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 121201-0038 | mPm DIN Valve Connector, Form A, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Nitrile Gasket, Bulk Pack, Mounted | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 51353-1200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 12 Circuits, White | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512078 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about the rearrangement of equipment used to manufacture involved part(s) at site/ location/ premises. This rearrangement will optimize the line layout and improve production output. Involved parts will not change because of this rearrangement. | Download | |||
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 09/30/2020 | 509206 - Equipment Transfer, Production Transfer or Rearrangement. close Molex juarez plant and consolidate production in molex Guadalajara | Download | |||
| 09/15/2020 | 509203 - Equipment Transfer, Production Transfer or Rearrangement. closing molex juarez plant and consolidate production in molex Guadalajara. | Download | |||
| 08/17/2020 | 508905 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/31/2019 | 507555 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 10/07/2019 | 507539 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 03/31/2019 | 506222 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 01/07/2019 | 506139 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/25/2017 | 503022 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


