| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51353-1200 |
| Color: | White |
| Series: | 51353 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0513531200 |
| SKU: | MOL51353-1200 |
51353-1200
Specifications
Detailed Description
Enhance your connectivity with our MicroClasp connector, featuring a durable white nylon housing and twelve contacts arranged in two rows for seamless signal transmission. With a 2 mm pitch, this connector is perfect for wire-to-board applications, boasting a wide operating temperature range of -25 to 85 °C for versatile use. Designed for reliability, it is UL certified and RoHS compliant, ensuring quality and environmental friendliness. With a locking mechanism for secure mating, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Mylar Tape Carrier | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 51353-3200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 32 Circuits, White | ![]() |
| Molex 51382-0500 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2023 | 513959 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


