| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 148028-6001 |
| Color: | Black |
| Series: | 148028 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | A |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1480286001 |
| SKU: | MOL148028-6001 |
148028-6001
Specifications
Detailed Description
Enhance your power circuit connections with our MX150 Male Connector. Designed for panel mounting, this connector features a dual-row configuration with 6 circuits for efficient power transmission. The black housing not only adds a sleek touch but also ensures durability, while the included silicone gasket provides added protection. With polarization A and keying for secure mating, you can trust in the reliability of this connector. Operating within a wide temperature range from -40 to 125 °C, it is suitable for various environments. RoHS compliant and featuring lock-to-mating part functionality, this connector guarantees both performance and safety in your wire-to-wire applications. Upgrade your connectivity solutions with the MX150 Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-4116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172708-0014 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits | ![]() |
| Molex 172709-0002 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 2 Circuits, White | ![]() |
| Molex 172709-0004 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 4 Circuits, White | ![]() |
| Molex 172709-0005 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 5 Circuits, White | ![]() |
| Molex 172709-0007 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 7 Circuits, White | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19323-0014 | VersaKrimp Metric Ring Terminal for M6 Stud Size (1/4), Un-insulated | ![]() |
| Molex 33011-0004 | MX150 Male Terminal, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 501646-1800 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 18 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | 516272 - Change Supplier. addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||


