| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172258-4116 |
| Color: | Natural |
| Series: | 172258 |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Ultra-Fit Vertical Header Link:1722982116|Link:1722982216| Link:1722982316|Link:1722992116|Link:1722992216|Link:1722992316 <, br>, Ultra-Fit Right-Angle Header Link:1723162116|Link:1723162216| Link:1723162316 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722584116 |
| SKU: | MOL172258-4116 |
172258-4116
| Heilind Number: | MOL172258-4116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172258-4116 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connectivity with our Ultra-Fit Tangless Receptacle Housing. Designed for optimal performance, this housing features a 3.50mm pitch with dual rows and 16 circuits, making it ideal for high-density applications. Constructed from durable nylon in a natural finish, it is not only robust but also glow-wire capable for added safety. With keying and polarization for secure mating, it ensures reliable connections every time. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. Perfect for wire-to-board applications, it mates seamlessly with our Ultra-Fit Vertical and Right-Angle Headers. RoHS compliant, this housing guarantees quality and environmental responsibility, making it a must-have component in your connectivity solutions. Elevate your power connections with the Ultra-Fit Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 148028-6001 | MX150 Male Connector, Panel Mount, Dual Row, 6 Circuits, Polarization A, Black Housing, Silicone Gasket | ![]() |
| Molex 172253-6111 | ULTRA-FIT CRIMP TERM 20-22 15M | ![]() |
| Molex 172258-3116 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |


