| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2045 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912045 70634-0038 |
| SKU: | MOL15-91-2045 |
15-91-2045
| Heilind Number: | MOL15-91-2045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2045 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your PCB assembly with our high-quality, black Right Angle SL Connector. Featuring a robust design with four contacts, this connector ensures reliable performance in various electronic applications. Made of high-temperature thermoplastic and boasting gold plating, it offers excellent conductivity and durability. With a voltage rating of 250V and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Suitable for surface mount termination, it is easy to integrate into your PCB layout. RoHS compliant and lead-free process capable, this connector aligns with environmental regulations. Trust in its 50 mating cycle lifespan and secure PCB retention for long-term functionality. Perfect for wire-to-board connections, it is a vital component in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0018 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier | ![]() |
| Molex 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Molex 70555-0038 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/30/2017 | 501384 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||


