| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151048-1203 |
| Color: | Yellow |
| Series: | 151048 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 6.5 mm |
| Voltage: | 600 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510481203 |
| SKU: | MOL151048-1203 |
151048-1203
Specifications
Detailed Description
Elevate your PCB connectivity with our CP-6.5 Header in striking Yellow. Designed for high performance, this connector features a 6.50mm pitch, dual-row configuration with vertical orientation and positive lock mechanism for secure mating. With 2 circuits and through-hole termination, it ensures reliable contact. Crafted from durable materials like copper alloy and polyamide, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Meeting RoHS compliance, it offers peace of mind in terms of environmental responsibility. Perfect for wire-to-board applications, this header guarantees efficient power delivery with a 10A amperage and 600V voltage rating. Upgrade your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151048-1200 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Orange | ![]() |
| Molex 151048-1201 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Blue | ![]() |
| Molex 151048-1206 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Black | ![]() |
| Molex 151048-1207 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Green | ![]() |
| Molex 151048-1211 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Natural (White) | ![]() |
| Molex 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Molex 50597-8000 | CP-6.5 3.96mm Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminal, Female, 16-22 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download | |||
| 12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download | |||


