| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151048-1206 |
| Color: | Black |
| Series: | 151048 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 6.5 mm |
| Voltage: | 600 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510481206 |
| SKU: | MOL151048-1206 |
151048-1206
Specifications
Detailed Description
Enhance board connectivity with our CP-6.5 Header, offering a 6.50mm pitch and dual-row design for efficient PCB assembly. This vertical header, featuring polarized and positive lock attributes, ensures secure mating. With two circuits, it accommodates diverse connection needs. Crafted from durable Polyamide with copper alloy contacts, it guarantees reliable performance in a -40 to 105 °C operating temperature range. Rated for 600V and 10A, it meets stringent industry standards. Its through-hole termination method, along with PCB locator and retention features, facilitates easy installation. RoHS compliant and lead-free wave soldering capable, this header is a sustainable and high-quality choice for wire-to-board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151048-1200 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Orange | ![]() |
| Molex 151048-1201 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Blue | ![]() |
| Molex 151048-1203 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Yellow | ![]() |
| Molex 151048-1207 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Green | ![]() |
| Molex 151048-1211 | CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Natural (White) | ![]() |
| Molex 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 172063-0311 | Mega-Fit Female Crimp Terminal, 14 and 16 AWG 15 | ![]() |
| Molex 50597-8000 | CP-6.5 3.96mm Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminal, Female, 16-22 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download | |||
| 12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download | |||


