| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151049-2201 |
| Color: | Blue |
| Series: | 151049 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | PBTP |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510492201 |
| SKU: | MOL151049-2201 |
151049-2201
Specifications
Detailed Description
Introducing the CP-6.5 Receptacle Housing, a vital component for your connectivity needs. With a 6.50mm pitch and dual-row design, this housing ensures secure and efficient connections. Featuring polarization and positive locking mechanisms, it guarantees proper alignment and stability in use. Boasting two circuits in a vibrant blue color, it offers both functionality and visual appeal. Crafted from durable PBTP material, it meets stringent quality standards for reliability. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Designed for wire-to-board connections, it facilitates seamless integration. With RoHS compliance and essential features like keying and locking to mating parts, it prioritizes safety and performance. Upgrade your connector setup with the CP-6.5 Receptacle Housing, an essential choice in the world of connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-52-0071 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 172672-2004 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits | ![]() |
| Molex 172762-0108 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 8 Circuits | ![]() |
| Molex 19-09-2099 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 9 Circuits | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Molex 67926-0001 | 3.81mm Pitch Serial ATA IDT Power Receptacle, Gold (Au) Flash, 18 AWG, with Latch, without Bump, Lead-Free | ![]() |


