| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67926-0001 |
| Color: | Black |
| Pitch: | 3.81 mm |
| Gender: | Female |
| Series: | 67926 - Serial ATA |
| Voltage: | 15 V DC |
| Amperage: | 1.5 A |
| Wire Size: | 18 AWG |
| Mating Cycles: | 50 |
| Connector Type: | Serial ATA |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 3.81 mm |
| Number of Contacts: | 5 |
| Lock to Mating Part: | Yes |
| Number of Contacts Loaded: | 5 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -35 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Contact Mating Area Plating Thickness: | .051 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Maximum Solder Process Temperature: | 230 °C |
| Part Aliases: | 0679260001 |
| SKU: | MOL67926-0001 |
67926-0001
Specifications
Detailed Description
Enhance your data storage setup with our high-performance Serial ATA connector. Designed for seamless integration, this black connector boasts a sturdy construction with a female gender, ideal for secure connections. With five gold-plated contacts and copper alloy contact material, it ensures reliable data transmission. Operating efficiently in a wide temperature range from -35 to 85°C, it's suitable for various environments. Featuring a 3.81mm pitch and 1.5A amperage, it offers excellent functionality. RoHS compliant and with a 50 mating cycle lifespan, this connector guarantees longevity and performance, making it a valuable addition to your PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-8041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172762-0108 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 8 Circuits | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2240 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, Nylon, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 51021-1000 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Natural | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |


