| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151049-2209 |
| Color: | Red |
| Series: | 151049 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | PBTP |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510492209 |
| SKU: | MOL151049-2209 |
151049-2209
Specifications
Detailed Description
Enhance your wire-to-board connections with our CP-6.5 Receptacle Housing. Featuring a 6.50mm pitch and dual-row design, this housing ensures secure and efficient connectivity. With a polarized and positively locked configuration, it offers added safety and stability. In vibrant red, it not only stands out visually but also offers easy identification. Constructed from durable PBTP material and compliant with RoHS standards, it guarantees reliable performance. Whether for commercial or industrial use, this housing, with 2 circuits and 2 rows, is designed to meet your connectivity needs with an amperage rating of 10A. Operating seamlessly in a wide temperature range from -40 to 105°C, it is a versatile solution for various applications. Upgrade your connector system with the CP-6.5 for a dependable and high-quality connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 151049-2201 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Blue | ![]() |
| Molex 151049-2206 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Black | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 560125-0400 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 4 Circuits, Gray | ![]() |


