Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2207 |
Color: | Green |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492207 |
SKU: | MOL151049-2207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |