| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151049-2211 |
| Color: | Natural (White) |
| Series: | 151049 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | PBTP |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510492211 |
| SKU: | MOL151049-2211 |
151049-2211
Specifications
Detailed Description
Introducing the CP-6.5 Receptacle Housing, a precision-engineered connector designed for seamless wire-to-board integration. With a 6.50mm pitch and dual-row configuration, this housing ensures secure and reliable connections in diverse applications. Featuring polarized, positive lock mechanisms and two circuits, it guarantees proper mating alignment and enhanced durability. Crafted from high-quality PBTP material in a natural (white) color, it combines functionality with aesthetics. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and boasting keying options, this connector prioritizes safety and compatibility. Perfect for professionals in the electronics industry, the CP-6.5 offers unmatched performance in pin and socket applications. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 171825-0100 | Cut Strip - Super Sabre Female Crimp Terminal | ![]() |
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 45570-3002 | 3.96mm (.156 | ![]() |
| Molex 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |


