Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0054 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660054 |
SKU: | MOL15266-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2014 | GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. | Download |