| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160030-0002 |
| Color: | Black |
| Series: | 160030 - stAK50h |
| Connector Type: | stAK50h |
| Overall Height: | 22.64 mm |
| Material: | Nylon |
| Component Type: | Cover |
| Part Aliases: | 1600300002 |
| SKU: | MOL160030-0002 |
160030-0002
Specifications
Detailed Description
Protect your 27, 28, and 32-Circuit Hybrid Receptacles with this Wire Dress Cover. Designed for stAK50h connectors, this black cover is made of durable nylon, ensuring long-lasting performance. With an overall height of 22.64 mm, it provides a secure fit and protection for your connectors. RoHS compliant for environmental responsibility, this cover comes in a convenient bag packaging. Perfect for organizing and safeguarding your connector hardware, it is a must-have accessory for any industrial or electronic setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160030-0003 | stAK50h Wire Dress Cover for 12 and 25-Circuit Hybrid Receptacles, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | 515395 - Packaging Method/Quantity Changing. This notification is to inform you about in order to improve environmental protection, use reduce bubble & add quantity on packing method. | Download | |||


