| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170340-1026 |
| Color: | Gray |
| Series: | 170340 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1703401026 |
| SKU: | MOL170340-1026 |
170340-1026
| Heilind Number: | MOL170340-1026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170340-1026 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Unguided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with the Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Featuring 192 circuits and 16 columns, this high-performance connector offers plated through-hole construction with a lead-free finish. It ensures reliable power delivery with an amperage of .75 A and a maximum operating temperature of 85°C, making it suitable for a wide range of applications. Crafted from high-quality materials, including High Performance Alloy contacts with gold plating, this connector guarantees optimal signal transmission. Its compact design, with a 1.9mm pitch, allows for efficient PCB integration. With an impedance of 85 Ω and a data rate of 25 Gb/s, it meets the demands of modern technology. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs. Rest assured of its quality, as it is RoHS compliant and UL agency certified, providing added peace of mind. Elevate your connection capabilities with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 2159801001 | NearStack HD Plug, 56 Circuits, 18 Differential Pair, 3.2mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2015 | GCM 10675941 - Product Component Change. | Download | |||


