| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 2159801001 |
| Part Aliases: | 2159801001 |
| SKU: | MOL215980-1001 |
2159801001
| Heilind Number: | MOL215980-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 2159801001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
NearStack HD Plug, 56 Circuits, 18 Differential Pair, 3.2mm Shell Leg Length, with Pick and Place Dust Cap
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
| Molex 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0409 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 501190-2017 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 20 Circuits | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex PT02SE-22-55S | ![]() | |
| Molex 221028-0150 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | 516194 - Change to Product. | Download | |||
| 10/15/2022 | 512488 - change to product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. During mating of NS HD plug and receptacle, the pull tab may get caught in between, causing possibility of incomplete mating. Removal of material on cage surface to create relief for pull tab in mated state. | Download | |||


