| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172256-3108 |
| Color: | Black |
| Series: | 172256 |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Ultra-Fit Vertical Header Link:1722861108|Link:1722861208| Link:1722861308|Link:1722871108|Link:1722871208|Link:1722871308 <, br>, Ultra-Fit Right Angle Header Link:1723101108|Link:1723101208| Link:1723101308 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722563108 |
| SKU: | MOL172256-3108 |
172256-3108
| Heilind Number: | MOL172256-3108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172256-3108 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 8 Circuits, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Discover the ultimate solution for seamless power connections with our Ultra-Fit Tangless Receptacle Housing. Designed with a 3.50mm pitch and featuring a single row layout, this housing accommodates 8 circuits with precision. Crafted from durable black nylon material, it ensures reliable performance even in demanding environments, thanks to its glow-wire capability. Each receptacle is meticulously engineered for efficient power transmission, with polarized mating and keying for easy assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Compliant with RoHS standards, this housing is a sustainable choice for your connectivity needs. Explore the full Ultra-Fit series for compatible connectors, including Wire to Board and Right Angle Header options, to complete your setup with ease. Elevate your power connectivity with our Ultra-Fit Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172264-3008 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Black | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |


