| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-3008 |
| Color: | Black |
| Series: | 172264 - Ultra-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 8 |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722643008 |
| SKU: | MOL172264-3008 |
172264-3008
| Heilind Number: | MOL172264-3008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172264-3008 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 8 Circuits, Black
More >>Specifications
Detailed Description
Secure your connections with ease using our Ultra-Fit Tangless Terminal Position Assurance (TPA). Designed for convenience and reliability, this 3.50mm pitch connector features 8 circuits in a sleek black finish. Crafted from durable nylon, it ensures long-lasting performance even in challenging environments, with an operating temperature range of -40 to 120°C. Each terminal is securely locked in place, providing peace of mind during operation. Perfect for PCB applications, our Ultra-Fit TPA is RoHS compliant, meeting the highest standards of environmental responsibility. Trust in its quality and efficiency for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3108 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |


