| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172512-3224 |
| Color: | Black |
| Series: | 172512 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 1, 3 |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1725123224 |
| SKU: | MOL172512-3224 |
172512-3224
| Heilind Number: | MOL172512-3224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172512-3224 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
EXTreme Ten60Power Panel-to-Board Receptacle Housing, 24 Signal Circuits, 2 Power Circuits
More >>Specifications
Detailed Description
The EXTreme Ten60Power Panel-to-Board Receptacle Housing offers a high-performance solution for your power and signal connectivity needs. With 24 signal circuits and 2 power circuits, it ensures efficient transmission in demanding applications. The black housing is durably constructed from PBT material, meeting stringent flammability standards for added safety. Featuring a compact design with a pitch of 2mm, 7.5mm, and 5.5mm, it allows for flexible installation options. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its polarized mating feature ensures proper alignment, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in industrial, automotive, and other high-power settings, this receptacle housing guarantees reliable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 46708-3224 | EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 24 Signal / 2 Power Circuits | ![]() |
| Molex 46709-0008 | EXTreme Ten60Power Signal Housing, 8 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||


