| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46709-0008 |
| Color: | Black |
| Series: | 46709 - EXTreme Ten60Power |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0467090008 |
| SKU: | MOL46709-0008 |
46709-0008
Specifications
Detailed Description
Enhance your signal connectivity with the EXTreme Ten60Power Signal Housing. Featuring 8 circuits in a sleek black design, this component is perfect for demanding applications. Crafted from durable nylon, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. With panel mounting capability and polarization for secure mating, it offers convenience and stability. Ideal for wire-to-board connections, it guarantees efficient signal transmission. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your electronic setups with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172512-3224 | EXTreme Ten60Power Panel-to-Board Receptacle Housing, 24 Signal Circuits, 2 Power Circuits | ![]() |
| Molex 46708-3224 | EXTreme Ten60Power Terminal Position Assurance (TPA) Retainer, for Assembly with 24 Signal / 2 Power Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||


