| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0005 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| Shielded: | Yes |
| Insert Color: | Black |
| Type: | Standard Density |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040005 FL37P7-K120 |
| SKU: | MOL172704-0005 |
172704-0005
Specifications
Detailed Description
Elevate your connectivity with the HPD Standard-Density D-Sub Plug Housing. This male connector, designed for crimping and panel mounting, features 37 circuits on two rows, ensuring robust performance. With an amperage of 7.5 A and an IP20 rating, it guarantees reliable power transmission while offering protection against dust and debris. Crafted from thermoplastic with a tin-plated steel frame, it can withstand temperatures ranging from -55 to 130°C, making it suitable for a variety of environments. The shielded housing, in sleek black, is not only RoHS compliant but also polarized for secure mating. Ideal for demanding applications, this FCT product is a must-have in your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0006 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 37 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0007 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0008 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 50 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0068 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.20µm Gold Plating, 25 Circuits, Black Insulator | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 10.0A, 20-16 AWG | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0065 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 502381-0000 | CLIK-Mate and IllumiMate 1.25mm Pitch Crimp Terminal, Male, Tin Plating, 28-26 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


