| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0096 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | Straight |
| Thread Type: | Standard |
| Cable Diameter: | 3 - 9.5 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040096 FMK1G |
| SKU: | MOL172704-0096 |
172704-0096
Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with our FCT Metal Backshell. Specifically designed for Shell Size 1, this backshell features a straight cable outlet and a spacious inner chamber, ensuring secure and efficient cable management. Crafted with a solid metal shield and a TPE rubber bushing, it guarantees reliable shielding and strain relief for cables with diameters ranging from 3 to 9.5mm. The inclusion of locking screws provides added stability, while the zinc die-cast construction with nickel plating ensures durability. Operating smoothly in temperatures from -35 to 100 °C, this backshell is RoHS compliant, making it a dependable choice for a variety of electronic applications. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0009 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0104 | FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 10.0A, 20-16 AWG | ![]() |
| Molex 173111-0058 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0060 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173111-0065 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 19705-4001 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||
| 07/31/2019 | 507501 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 11/15/2018 | 506066 - Supplier Change. New Capacity, no change to parts/components FFF. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/29/2018 | 505765 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


