| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0105 |
| Series: | 172704 |
| IP Rating: | IP67 |
| Thread Size: | 4-40 |
| Orientation: | Straight |
| Thread Type: | Standard |
| Seal Material: | Elastomer |
| Cable Diameter: | 6 - 8 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | Yes |
| Screw Material: | Brass |
| Backshell Material: | PC+ABS |
| Product Name: | FCT Products |
| Part Aliases: | 1727040105 FWA1GE |
| SKU: | MOL172704-0105 |
172704-0105
| Heilind Number: | MOL172704-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with this FCT Plastic Backshell. Designed for Shell Size 1 connectors, it features a sleek black finish and a Straight Cable Outlet for seamless integration. Boasting an IP67 Waterproof rating, it ensures reliable protection against moisture and debris in any environment. The inclusion of Locking Screws guarantees a secure connection. Crafted from high-quality PC+ABS, this backshell is built to last, withstanding operating temperatures ranging from -35 to 120 °C. Its standard 4-40 thread size and elastomer seal accommodate cables with a diameter of 6-8 mm, offering versatile compatibility. Ideal for industrial and outdoor applications, the FCT Plastic Backshell is a reliable solution for safeguarding your connectivity setup. Rest assured, it is RoHS compliant, meeting strict environmental standards. Elevate your connectivity experience with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0194 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, with Locking Screws | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


