| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0194 |
| Series: | 172704 |
| IP Rating: | IP67 |
| Thread Size: | 4-40 |
| Orientation: | Straight |
| Thread Type: | Standard |
| Seal Material: | Elastomer |
| Cable Diameter: | 6 - 8 mm |
| Operating Temperature Range: | -35 - 120 °C |
| Shielded: | No |
| Insert Color: | Black |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | Yes |
| Screw Material: | Brass |
| Backshell Material: | PC+ABS |
| Product Name: | FCT Products |
| Part Aliases: | 1727040194 FWA2GE |
| SKU: | MOL172704-0194 |
172704-0194
| Heilind Number: | MOL172704-0194 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0194 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this FCT Plastic Backshell in sleek black. Designed for Shell Size 2 connectors, it features a Straight Cable Outlet for seamless installation. Achieve reliable IP67 Waterproof protection, safeguarding against harsh environments. The inclusion of Locking Screws ensures secure fastening, while the Elastomer seal material guarantees optimal performance. With a wide cable diameter range of 6-8mm and an operating temperature range of -35 to 120°C, this backshell is versatile for various applications. Crafted from durable PC+ABS, it provides long-lasting quality. Perfect for ensuring the integrity of your connections, this backshell is a essential accessory for your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0105 | FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, with Locking Screws | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |


