| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0114 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040114 FKH2AE |
| SKU: | MOL172704-0114 |
172704-0114
| Heilind Number: | MOL172704-0114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0114 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with our FCT Plastic Backshell. Designed for Shielded applications, this Backshell, featuring a Straight Cable Outlet, fits Shell Size 2 connectors seamlessly. Crafted from high-quality ABS and PC+ABS materials with Nickel plating, it ensures reliable shielding and longevity. RoHS compliant for environmental responsibility, this essential accessory guarantees optimal connectivity. Part of the trusted FCT Products series, it offers a seamless integration into your setup, perfect for various industrial and commercial applications. Upgrade your connector system with this essential component for enhanced functionality and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0121 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


