| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0121 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040121 FKH4AE |
| SKU: | MOL172704-0121 |
172704-0121
| Heilind Number: | MOL172704-0121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0121 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the performance and durability of your D-Sub connectors with our FCT Plastic Backshell for Shielded applications. Specifically designed for Shell Size 4 connectors, this backshell features a Straight Cable Outlet orientation for seamless integration. Crafted from high-quality ABS and PC+ABS materials with Nickel plating, it ensures reliable shielding and protection. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1022 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 172704-0114 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


