| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0115 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Shielded Plastic |
| Orientation: | 90° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 8 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Plastic |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040115 FPHGR-2AE |
| SKU: | MOL172704-0115 |
172704-0115
| Heilind Number: | MOL172704-0115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0115 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight or 90° Angle Cable Outlet, Flat Body, with Grip Cover and #4-40 Locking Screws
More >>Specifications
Detailed Description
Enhance the performance of your D-Sub Connector with this Shielded Plastic Backshell from FCT Products. Designed for Shell Size 2 connectors, it boasts a versatile 90° Angle orientation, allowing for straight or angled cable outlet configurations. The backshell, featuring a durable PC+ABS construction with nickel plating, ensures reliable shielding and protection. Equipped with locking screws for secure attachment, it accommodates cables with a diameter of 8mm. With an operating temperature range of -35 to 95°C, this RoHS-compliant accessory guarantees optimal functionality in various environments. Upgrade your connectivity setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0111 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, Flat Body, with Locking Screws | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 172704-0159 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 53.50mm Length, Nickel-plated Brass | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
| Molex 51164-0505 | 2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 5 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


