| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0111 |
| Series: | 172704 |
| Thread Size: | 4-40 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Thread Type: | Standard |
| Cable Diameter: | 7 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040111 FPHGR-1AE |
| SKU: | MOL172704-0111 |
172704-0111
| Heilind Number: | MOL172704-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0111 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, Flat Body, with Locking Screws
More >>Specifications
Detailed Description
Enhance the integrity of your D-Sub Connector with this Shielded Plastic Backshell, designed for optimal performance. With a Shell Size 1 and a Straight Cable Outlet, it ensures a secure fit for cables with a 7mm diameter. The Flat Body construction, along with Locking Screws made of durable steel, guarantees stability in any application. Crafted from high-quality ABS with a nickel plating, this backshell offers reliable protection and longevity. Operating flawlessly in temperatures ranging from -35 to 95°C, it is a versatile solution for various environments. RoHS compliant and part of the FCT Products range, trust in its quality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0115 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight or 90° Angle Cable Outlet, Flat Body, with Grip Cover and #4-40 Locking Screws | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 10A, 20-16 AWG | ![]() |
| Molex 172704-0150 | FCT High Power Contact, Female, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 10A, 20-16 AWG | ![]() |
| Molex 173109-0083 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 37 Circuits | ![]() |
| Molex 173112-0216 | HPD Standard-Density Machined Crimp Contact, Female, 1.30µm Gold Plating | ![]() |
| Molex 50-84-1065 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


