| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172709-0104 |
| Color: | White |
| Series: | 172709 - Mini-Fit TPA2 - TPA - Term Pos Assurance |
| Connector Type: | Mini-Fit TPA2, TPA - Term Pos Assurance |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Number of Contacts Loaded: | 4 |
| Lock to Mating Part: | Yes |
| Product Name: | Mini-Fit TPA2 |
| Part Aliases: | 1727090104 |
| SKU: | MOL172709-0104 |
172709-0104
| Heilind Number: | MOL172709-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172709-0104 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-2, Glow-Wire Capable, 4 Circuits, White
More >>Specifications
Detailed Description
Enhance the security and reliability of your Mini-Fit TPA2 connector with our Terminal Position Assurance (TPA) Retainer. Designed for a 4.20mm pitch and boasting UL 94V-2 compliance, this white retainer offers glow-wire capability for added safety. With four circuits and a single row configuration, it ensures precise contact alignment. Crafted from durable nylon, it guarantees long-lasting performance even in demanding environments. Easy to install and essential for compliance, this TPA retainer is a must-have accessory for your connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-2008 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 8 Circuits, Natural | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | 510366 - Retraction of PCN 510072. this retraction is to cancel PCN# 510072 which was raised manufacturing location change / addition for resin manufacturing under supplier change. | Download | |||


