173107-0185

Heilind Number:MOL173107-0185
Manufacturer:Molex
Manufacturer Number:173107-0185
ECAD Model:
3D Model

Description:

FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 25 Circuits, 22 Unloaded Signal Contact Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0185
Series:173107
Number of Rows:2
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Shell Material:Steel
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731070185 FL25W3S7-K121
SKU:MOL173107-0185

Detailed Description

Enhance your connectivity solutions with our FCT Mixed Layout D-Sub Crimp Housing. Designed for seamless integration, this female connector features a tin-plated shell without dimples, ensuring optimal performance in various applications. With 25 circuits and 22 unloaded signal contact positions, it offers versatility for your wiring needs. The straight orientation and two-row layout make installation a breeze. Crafted from durable steel with a tin shell plating, this connector guarantees longevity and reliability. Suitable for wire sizes ranging from 24 to 18 AWG, it accommodates a wide range of setups. While not RoHS compliant, its quality and performance are unmatched. Elevate your connectivity experience with FCT Products.