| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0185 |
| Series: | 173112 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1731120185 FMS026S102 |
| SKU: | MOL173112-0185 |
173112-0185
| Heilind Number: | MOL173112-0185 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173112-0185 |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Right-Angle, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-58 C/U Cable
More >>Specifications
Detailed Description
Enhance your connectivity with this FCT Coaxial Contact for RG-58 C/U Cable, designed for seamless integration in various applications. Featuring a female right-angle orientation with a crimp termination method, it ensures secure and reliable connections. The 50 Ohms impedance and 1.30µm gold plating guarantee optimal signal transmission efficiency. Crafted from high-quality copper alloy with gold over nickel plating, this contact is not only durable but also provides superior conductivity. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the precision and performance of FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0004 | HPD Standard-Density D-Sub Receptacle Housing, Crimp, Panel Mount, 25 Circuits | ![]() |
| Molex 172704-0075 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 172704-0078 | HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Female Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 173107-0185 | FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 25 Circuits, 22 Unloaded Signal Contact Positions | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||


