| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173107-1305 |
| Part Aliases: | 1731071305 FH5W5P-6131 |
| SKU: | MOL173107-1305 |
173107-1305
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-2231 | FCT DSUB STR PC PLG 09 PN W/S APIN | ![]() |
| Molex 173109-2261 | FCT DSUB STR PC RCPT 09 PN W/S FCT D-SUBS | ![]() |
| Molex 173109-2436 | FCT DSUB FCT D-SUBS | ![]() |
| Molex 22-14-2074 | KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 7 Circuits | ![]() |
| Molex 39-29-0063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43045-0813 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53398-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 6 Circuits | ![]() |


