| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0143 |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | Thermoplastic |
| Frame Material: | Tin-plated Steel |
| Panel Thickness: | 1.6 mm |
| Tail Length: | 10.3 mm |
| Operating Temperature Range: | -55 - 130 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .8 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| Panel Mount Method: | Flange |
| PCB Locator: | Yes |
| Shielded: | Yes |
| Insert Color: | White |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Contact Termination Plating Thickness: | .8 µm |
| Polarized to Mate: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1731090143 F25S1G1-0982 |
| SKU: | MOL173109-0143 |
173109-0143
| Heilind Number: | MOL173109-0143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-0143 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 25 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the HPD Standard-Density D-Sub Connector, designed for seamless integration in various electronic setups. This female connector features straight orientation, PCB through-hole termination, and 25 circuits for efficient signal transmission. Equipped with machined female contacts plated with gold over nickel, it ensures reliable conductivity. The panel mount design, with a durable thermoplastic insert and tin-plated steel frame, offers secure installation, suitable for applications with a panel thickness of 1.6mm. With an operating temperature range of -55 to 130°C and IP20 rating, it guarantees performance in demanding environments. Engineered for longevity, it boasts a mating cycle of 500 and RoHS compliance, making it a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-0075 | HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Panel Mount, 9 Circuits | ![]() |
| Molex 173109-1332 | FCT DSUB | ![]() |
| Molex 173113-0068 | FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 15 Circuits | ![]() |


