| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0446 |
| Part Aliases: | 1731090446 FU15S7-K121 |
| SKU: | MOL173109-0446 |
173109-0446
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0100 | FCT Metal Backshell for D-Sub Connector, Shell Size 3, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0122 | FCT Spring Clip with Screw Lock for Size 1-4 D-Sub, #4-40 Thread, Nickel-Plated Brass | ![]() |
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173109-0035 | HPD High-Density D-Sub Plug Housing, Crimp, Front or Rear Panel Mount, 15 Circuits | ![]() |
| Molex 173112-0211 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, 18-22 AWG | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


