| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-1369 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Tail Length: | 11.1 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 200 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731091369 F15S5G2-0326 |
| SKU: | MOL173109-1369 |
173109-1369
| Heilind Number: | MOL173109-1369 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173109-1369 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our FCT Standard-Density D-Sub Connector. Designed for optimum performance, this female connector features a right-angle orientation and PCB through-hole termination, ensuring secure and reliable installation. With gold plating and 200 mating cycles, it guarantees long-lasting durability. The included plastic bracket with snap-in grounding bracket and clinch nut offers added stability, while the 15 circuits accommodate multiple connections. Its white color, sleek design, and steel shell material make it a versatile and essential component for your projects. Operating in a wide temperature range from -55 to 125 °C, it is built to withstand harsh environments. Trust in the quality and efficiency of FCT Products for all your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173109-1287 | FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 15 Circuits | ![]() |


