| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-2200 |
| Series: | 173109 |
| Product Name: | FCT Products |
| Part Aliases: | 1731092200 |
| SKU: | MOL173109-2200 |
173109-2200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0005 | HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 37 Circuits | ![]() |
| Molex 172704-0068 | FCT Standard-Density D-Sub Connector, Female, Straight, IDC Ribbon, 0.2µm Gold Plating, 25 Circuits, Black Insulator | ![]() |
| Molex 172704-0142 | FCT High Power Contact, Male, Straight, Crimp, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 10A, 20-16 AWG | ![]() |


