| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173110-0026 |
| Series: | 173110 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Brass |
| Product Name: | FCT Products |
| Part Aliases: | 1731100026 FWDR09S1 |
| SKU: | MOL173110-0026 |
173110-0026
| Heilind Number: | MOL173110-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 173110-0026 |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in rugged environments with this FCT Standard-Density Waterproof D-Sub Connector. Designed for durability, this female connector features a straight orientation and secure PCB through-hole termination method. With gold plating over copper alloy contacts, it ensures reliable signal transmission while maintaining IP67-rated waterproofing. The plastic watertight frame and snap-in bolt mechanism provide added protection, making it ideal for industrial applications. With 9 circuits and a 7.5A amperage rating, this connector offers high-performance connectivity in demanding environments.ROHS compliant and crafted from brass with tin plating, it guarantees both quality and environmental responsibility. Stay connected with confidence using this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173110-0024 | FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 9 Circuits | ![]() |
| Molex 173110-0030 | FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 15 Circuits | ![]() |
| Molex 173110-0031 | FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits | ![]() |
| Molex 173110-0033 | FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download | |||
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||


