173110-0033

Heilind Number:MOL173110-0033
Manufacturer:Molex
Manufacturer Number:173110-0033
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, PCB Through Hole, 11.20mm Tail Length, Gold Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits, Red Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173110-0033
Series:173110
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP67
Shell Plating:Tin
Orientation:Straight
Number of Positions:25
Shell Material:Brass
Product Name:FCT Products
Part Aliases:1731100033 FWDR25S1
SKU:MOL173110-0033

Detailed Description

Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. This female connector, featuring a straight orientation and PCB through-hole termination, ensures secure and reliable performance. With a robust plastic watertight frame and snap-in bolt design, it offers protection against environmental elements, meeting IP67 standards. The gold-plated copper alloy contacts guarantee optimal conductivity, with a maximum amperage of 7.5 A. Boasting 25 circuits in a two-row configuration, it's perfect for various applications. Constructed from durable brass with tin shell plating, this connector complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with the superior quality of FCT Products.