| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173111-0064 |
| Series: | 173111 |
| Thread Size: | 4-40 |
| Shield Type: | Solid Metal |
| Orientation: | 45° Angle |
| Thread Type: | Standard |
| Cable Diameter: | 12 - 15 mm |
| Bushing Material: | TPE |
| Operating Temperature Range: | -35 - 100 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | No |
| Screw Material: | Steel |
| Backshell Material: | Zinc Die-cast |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1731110064 FMK5-K201 |
| SKU: | MOL173111-0064 |
173111-0064
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with our FCT Metal Backshell. Designed for Shell Size 5 connectors, this backshell features a 45° Angle Large Diameter Cable Outlet and a spacious Inner Chamber. Complete with a Rubber Bushing and Locking Screws for secure installation, it ensures reliable performance in demanding environments. Crafted from Zinc Die-cast with Nickel plating, it offers robust protection while maintaining signal integrity. Suitable for cables with a diameter of 12-15mm, it guarantees a secure and shielded connection. RoHS compliant and designed for a wide operating temperature range, from -35 to 100°C, it's ideal for various industrial applications. Upgrade to FCT Products for quality and reliability in connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19203-0063 | VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download | |||
| 01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download | |||


