| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173112-0069 |
| Part Aliases: | 1731120069 FKT3-4 |
| SKU: | MOL173112-0069 |
173112-0069
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0158 | FCT Knurled Thumb Screw Lock, 4-40 UNC Thread, 43.50mm Length, Nickel-plated Brass | ![]() |
| Molex 173111-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Dual 65° Angle Cable Outlets, with Locking Screws | ![]() |
| Molex 173112-0256 | FRS1/5-K333 | ![]() |
| Molex 173112-0300 | FEK1/5 D-Sub Tools & Hard ware FCT Threaded Blk ins | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||


